

MINIASMDC150F/12-2 | |
---|---|
DigiKey Part Number | 18-MINIASMDC150F/12-2TR-ND - Tape & Reel (TR) 18-MINIASMDC150F/12-2CT-ND - Cut Tape (CT) 18-MINIASMDC150F/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC150F/12-2 |
Description | PTC RESET FUSE 12V 1.5A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 2.8 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
5 | 0,50800 € | 2,54 € |
10 | 0,46800 € | 4,68 € |
50 | 0,38880 € | 19,44 € |
100 | 0,35860 € | 35,86 € |
250 | 0,32244 € | 80,61 € |
500 | 0,29738 € | 148,69 € |
1.000 | 0,27420 € | 274,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22744 € | 454,88 € |
4.000 | 0,20951 € | 838,04 € |
6.000 | 0,20459 € | 1.227,54 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |