



MINIASMDC110F/16-2 | |
|---|---|
DigiKey Part Number | MINIASMDC110F/16-2TR-ND - Tape & Reel (TR) MINIASMDC110F/16-2CT-ND - Cut Tape (CT) MINIASMDC110F/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC110F/16-2 |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,33440 € | 16,72 € |
| 100 | 0,30860 € | 30,86 € |
| 250 | 0,27740 € | 69,35 € |
| 500 | 0,25584 € | 127,92 € |
| 1.000 | 0,23590 € | 235,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21742 € | 434,84 € |
| 4.000 | 0,20029 € | 801,16 € |
| 6.000 | 0,19455 € | 1.167,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


