



MINIASMDC030F-2 | |
|---|---|
DigiKey Part Number | MINIASMDC030F-2TR-ND - Tape & Reel (TR) MINIASMDC030F-2CT-ND - Cut Tape (CT) MINIASMDC030F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC030F-2 |
Description | PTC RESET FUSE 30V 300MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.75 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,31030 € | 31,03 € |
| 250 | 0,27900 € | 69,75 € |
| 500 | 0,25738 € | 128,69 € |
| 1.000 | 0,23732 € | 237,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18750 € | 375,00 € |
| 4.000 | 0,17274 € | 690,96 € |
| 6.000 | 0,16534 € | 992,04 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |










