Similar




MICROSMD250LR-A-2 | |
|---|---|
DigiKey Part Number | MICROSMD250LR-A-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICROSMD250LR-A-2 |
Description | PTC RESET FUSE 6V 2.5A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 50 A |
Manufacturer Littelfuse Inc. | Time to Trip 5 s |
Series | Resistance - Initial (Ri) (Min) 5 mOhms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1210 (3225 Metric), Concave |
Type Polymeric | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Voltage - Max 6V | Thickness (Max) 0.039" (1.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Approval Agency CSA, UL |
Current - Trip (It) 5.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L260SLYR | Littelfuse Inc. | 0 | F5767TR-ND | 0,84608 € | Similar |


