MICROSMD050-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 54.003
Unit Price: 0,51000 €
Datasheet

Direct


Bourns Inc.
In Stock: 50.495
Unit Price: 0,36000 €
Datasheet
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMD050-2

DigiKey Part Number
MICROSMD050-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICROSMD050-2
Description
PTC RESET FUSE 13.2V 500MA 1210
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
50 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
250 mOhms
Series
Resistance - Post Trip (R1) (Max)
900 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
13.2V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
500 mA
Thickness (Max)
0.024" (0.62mm)
Current - Trip (It)
1 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MICROSMD050F-2Littelfuse Inc.54.003MICROSMD050F-2CT-ND0,51000 €Direct
MF-USMF050-2Bourns Inc.50.495MF-USMF050-2CT-ND0,36000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes