Direct
Similar
Similar
Direct




MICROSMD035-2 | |
|---|---|
DigiKey Part Number | MICROSMD035-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICROSMD035-2 |
Description | PTC RESET FUSE 6V 350MA 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.62mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |




