MICROSMD005-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 107.011
Unit Price: 0,52000 €
Datasheet

Direct


Bourns Inc.
In Stock: 58.678
Unit Price: 0,36000 €
Datasheet
Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMD005-2

DigiKey Part Number
MICROSMD005-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICROSMD005-2
Description
PTC RESET FUSE 30V 50MA 1210
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
3.6 Ohms
Series
Resistance - Post Trip (R1) (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
30V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
50 mA
Thickness (Max)
0.033" (0.85mm)
Current - Trip (It)
150 mA
Approval Agency
CSA, TUV, UL
Current - Max
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MICROSMD005F-2Littelfuse Inc.107.011MICROSMD005F-2CT-ND0,52000 €Direct
MF-USMF005-2Bourns Inc.58.678MF-USMF005-2CT-ND0,36000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes