
MICROASMDCH150F-2 | |
---|---|
DigiKey Part Number | 18-MICROASMDCH150F-2TR-ND - Tape & Reel (TR) 18-MICROASMDCH150F-2CT-ND - Cut Tape (CT) 18-MICROASMDCH150F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROASMDCH150F-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 4.5 A | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
5 | 0,85800 € | 4,29 € |
10 | 0,79100 € | 7,91 € |
50 | 0,65600 € | 32,80 € |
100 | 0,60530 € | 60,53 € |
250 | 0,54404 € | 136,01 € |
500 | 0,50172 € | 250,86 € |
1.000 | 0,46247 € | 462,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,36544 € | 1.096,32 € |
6.000 | 0,36371 € | 2.182,26 € |
Unit Price without VAT: | 1,04000 € |
---|---|
Unit Price with VAT: | 1,23760 € |