
MICROASMDCH035F-2 | |
|---|---|
DigiKey Part Number | 18-MICROASMDCH035F-2TR-ND - Tape & Reel (TR) 18-MICROASMDCH035F-2CT-ND - Cut Tape (CT) 18-MICROASMDCH035F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROASMDCH035F-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.05 A | |
Current - Max | 20 A | |
Time to Trip | 10 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.2 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90400 € | 4,52 € |
| 10 | 0,83300 € | 8,33 € |
| 50 | 0,69100 € | 34,55 € |
| 100 | 0,63770 € | 63,77 € |
| 250 | 0,57312 € | 143,28 € |
| 500 | 0,52852 € | 264,26 € |
| 1.000 | 0,48717 € | 487,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36490 € | 1.459,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

