
MIC2030.V | |
|---|---|
DigiKey Part Number | MIC2030.V-ND |
Manufacturer | |
Manufacturer Product Number | MIC2030.V |
Description | FUSE AUTO 30A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Green |
Fuse Type | Size / Dimension 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,46200 € | 7,31 € |
| 10 | 1,34900 € | 13,49 € |
| 50 | 1,11920 € | 55,96 € |
| 100 | 1,03250 € | 103,25 € |
| 300 | 0,90813 € | 272,44 € |
| 500 | 0,85524 € | 427,62 € |
| 1.000 | 0,78805 € | 788,05 € |
| 5.000 | 0,73527 € | 3.676,35 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |



