

MHP-TAT18-9-85 | |
---|---|
DigiKey Part Number | F10381-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAT18-9-85 |
Description | THERMOSTAT 85DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 30 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 30 A | |
Approval Agency | cURus | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,66538 € | 665,38 € |
Unit Price without VAT: | 0,66538 € |
---|---|
Unit Price with VAT: | 0,79180 € |