
MHP-TAT18-9-77N | |
---|---|
DigiKey Part Number | MHP-TAT18-9-77N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAT18-9-77N |
Description | THERMOSTAT 77DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 30 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 30 A | |
Approval Agency | cURus | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,49000 € | 1,49 € |
5 | 1,23400 € | 6,17 € |
10 | 1,13800 € | 11,38 € |
50 | 0,94460 € | 47,23 € |
100 | 0,87150 € | 87,15 € |
250 | 0,78316 € | 195,79 € |
500 | 0,72202 € | 361,01 € |
1.000 | 0,66538 € | 665,38 € |
5.000 | 0,60968 € | 3.048,40 € |
Unit Price without VAT: | 1,49000 € |
---|---|
Unit Price with VAT: | 1,77310 € |