


MHP-TAM15-9-82 | |
|---|---|
DigiKey Part Number | MHP-TAM15-9-82-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAM15-9-82 |
Description | THERMOSTAT 82DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 82°C (180°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 9.0 |
Packaging Bag | Current Rating (Amps) 12 A |
Part Status Active | Approval Agency cUL, UL |
Type Breaker | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,16400 € | 5,82 € |
| 10 | 1,07500 € | 10,75 € |
| 50 | 0,89200 € | 44,60 € |
| 100 | 0,82300 € | 82,30 € |
| 250 | 0,73952 € | 184,88 € |
| 500 | 0,68180 € | 340,90 € |
| 1.000 | 0,62833 € | 628,33 € |
| 5.000 | 0,57294 € | 2.864,70 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

