

MHP-TAC6-12-85 | |
---|---|
DigiKey Part Number | F11688-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC6-12-85 |
Description | THERMOSTAT 85DEG C SPST-NC STRAP |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 12.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | - | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,34000 € | 1,34 € |
5 | 1,11000 € | 5,55 € |
10 | 1,02400 € | 10,24 € |
50 | 0,84960 € | 42,48 € |
100 | 0,78380 € | 78,38 € |
250 | 0,70436 € | 176,09 € |
500 | 0,64942 € | 324,71 € |
1.000 | 0,59851 € | 598,51 € |
Unit Price without VAT: | 1,34000 € |
---|---|
Unit Price with VAT: | 1,59460 € |