

MHP-TAC6-12-82 | |
---|---|
DigiKey Part Number | F11687-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC6-12-82 |
Description | THERMOSTAT 82DEG C SPST-NC STRAP |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Breaker | |
Rated Functioning Temperature | 82°C (180°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 12.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | - | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,49000 € | 1,49 € |
5 | 1,23400 € | 6,17 € |
10 | 1,13800 € | 11,38 € |
50 | 0,94460 € | 47,23 € |
Unit Price without VAT: | 1,49000 € |
---|---|
Unit Price with VAT: | 1,77310 € |