



MHP-TAC15-12-77N | |
|---|---|
DigiKey Part Number | 18-MHP-TAC15-12-77N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC15-12-77N |
Description | THERMOSTAT 77DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 77°C (171°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 12.0 |
Packaging Bulk | Current Rating (Amps) 25 A |
Part Status Active | Package / Case Nonstandard |
Type Breaker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22200 € | 6,11 € |
| 10 | 1,12800 € | 11,28 € |
| 50 | 0,93600 € | 46,80 € |
| 100 | 0,86350 € | 86,35 € |
| 250 | 0,77596 € | 193,99 € |
| 500 | 0,71538 € | 357,69 € |
| 1.000 | 0,65925 € | 659,25 € |
| 5.000 | 0,60407 € | 3.020,35 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

