



MHP-TAC15-12-72 | |
---|---|
DigiKey Part Number | F11689-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC15-12-72 |
Description | THERMOSTAT 72DEG C SPST-NC STRAP |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Breaker | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 12.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | - | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
5 | 1,28400 € | 6,42 € |
10 | 1,18400 € | 11,84 € |
50 | 0,98200 € | 49,10 € |
100 | 0,90590 € | 90,59 € |
250 | 0,81400 € | 203,50 € |
500 | 0,75048 € | 375,24 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |