

MHP-TA15-9-85 | |
---|---|
DigiKey Part Number | MHP-TA15-9-85-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TA15-9-85 |
Description | THERMOSTAT 85DEG C NC STRAP SLDR |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 85°C (185°F) Nonstandard |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 9.0 | |
Current Rating (Amps) | 12 A | |
Approval Agency | UL | |
Package / Case | Nonstandard |