

MG12225WB-BN2MM | |
---|---|
DigiKey Part Number | F6486-ND |
Manufacturer | |
Manufacturer Product Number | MG12225WB-BN2MM |
Description | IGBT MODULE 1200V 325A 1050W WB |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 325 A 1050 W Chassis Mount WB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 325 A | |
Power - Max | 1050 W | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 225A (Typ) | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 16 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | WB |