

MG12100D-BA1MM | |
---|---|
DigiKey Part Number | F6479-ND |
Manufacturer | |
Manufacturer Product Number | MG12100D-BA1MM |
Description | IGBT MODULE 1200V 160A 1000W D3 |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 160 A 1000 W Chassis Mount D3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 160 A | |
Power - Max | 1000 W | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 100A (Typ) | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 8.58 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | D3 |