MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MG

MG06600WB-BN4MM

DigiKey Part Number
F6485-ND
Manufacturer
Manufacturer Product Number
MG06600WB-BN4MM
Description
IGBT MOD 600V 700A 1500W MOD
Customer Reference
Detailed Description
IGBT Module Half Bridge 600 V 700 A 1500 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
700 A
Power - Max
1500 W
Vce(on) (Max) @ Vge, Ic
1.45V @ 15V, 600A (Typ)
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
39 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.