

MG06400D-BN1MM | |
---|---|
DigiKey Part Number | F6284-ND |
Manufacturer | |
Manufacturer Product Number | MG06400D-BN1MM |
Description | IGBT MODULE 600V 460A 1400W D3 |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 600 V 460 A 1400 W Chassis Mount D3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 460 A | |
Power - Max | 1400 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 18 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | D-3 Module | |
Supplier Device Package | D3 |