MDSR-7 10-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSR-7-10-15

DigiKey Part Number
HE579-ND
Manufacturer
Manufacturer Product Number
MDSR-7-10-15
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.590" (40.39mm)
Size - Body
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.276
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,92800 €9,28 €
250,86160 €21,54 €
1000,76760 €76,76 €
2500,71140 €177,85 €
5000,67266 €336,33 €
1.0000,63738 €637,38 €
3.0000,58858 €1.765,74 €
5.0000,56880 €2.844,00 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €