
MDSR-10-15-20 | |
|---|---|
DigiKey Part Number | HE561-ND |
Manufacturer | |
Manufacturer Product Number | MDSR-10-15-20 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,86560 € | 21,64 € |
| 100 | 0,77150 € | 77,15 € |
| 250 | 0,71496 € | 178,74 € |
| 500 | 0,67604 € | 338,02 € |
| 1.000 | 0,64058 € | 640,58 € |
| 3.000 | 0,59156 € | 1.774,68 € |
| 5.000 | 0,57169 € | 2.858,45 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




