
MDSM-DTB-15-30 | |
---|---|
DigiKey Part Number | F7891-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-DTB-15-30 |
Description | SWITCH REED SPDT 180MA 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 15 ~ 30AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 15 ~ 30AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.7 ms | |
Release Time | 1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 1.000" (25.40mm) | |
Size - Body | 0.100" Dia x 0.580" L (2.54mm x 14.73mm) | |
Height Above Board | 0.101" (2.56mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 1.5A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,31000 € | 4,31 € |
10 | 3,59100 € | 35,91 € |
25 | 3,32600 € | 83,15 € |
100 | 2,96650 € | 296,65 € |
250 | 2,76048 € | 690,12 € |
500 | 2,62208 € | 1.311,04 € |
1.000 | 2,49857 € | 2.498,57 € |
3.000 | 2,35466 € | 7.063,98 € |
Unit Price without VAT: | 4,31000 € |
---|---|
Unit Price with VAT: | 5,12890 € |