MDSM-4R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-4R-12-23

DigiKey Part Number
18-MDSM-4R-12-23TR-ND - Tape & Reel (TR)
18-MDSM-4R-12-23CT-ND - Cut Tape (CT)
18-MDSM-4R-12-23DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDSM-4R-12-23
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 12 ~ 23AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
12 ~ 23AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.760" (19.30mm)
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board
0.112" (2.85mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.2A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,06500 €10,65 €
250,98960 €24,74 €
1000,88170 €88,17 €
2500,81724 €204,31 €
5000,77280 €386,40 €
1.0000,73236 €732,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60884 €1.826,52 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €