
MDSM-4B-12-18 | |
---|---|
DigiKey Part Number | F7882-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-4B-12-18 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 12 ~ 18AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.760" (19.30mm) | |
Size - Body | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | |
Height Above Board | 0.112" (2.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.2A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 1,13900 € | 11,39 € |
25 | 1,05720 € | 26,43 € |
100 | 0,94180 € | 94,18 € |
300 | 0,86037 € | 258,11 € |
500 | 0,82608 € | 413,04 € |
1.000 | 0,78333 € | 783,33 € |
2.500 | 0,73348 € | 1.833,70 € |
5.000 | 0,70066 € | 3.503,30 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |