
MDSM-10R-10-15 | |
---|---|
DigiKey Part Number | HE661TR-ND - Tape & Reel (TR) HE661CT-ND - Cut Tape (CT) HE661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSM-10R-10-15 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.615" (15.62mm) | |
Size - Body | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | |
Height Above Board | 0.079" (2.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 1,15700 € | 11,57 € |
25 | 1,07440 € | 26,86 € |
100 | 0,95700 € | 95,70 € |
250 | 0,88708 € | 221,77 € |
500 | 0,83902 € | 419,51 € |
1.000 | 0,79534 € | 795,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,66158 € | 1.984,74 € |
6.000 | 0,63229 € | 3.793,74 € |
9.000 | 0,61890 € | 5.570,10 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,61840 € |