MDRR-DT SERIES_F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDRR-DT-35-40-F

DigiKey Part Number
F7877-ND
Manufacturer
Manufacturer Product Number
MDRR-DT-35-40-F
Description
SWITCH REED SPDT 180MA 120V
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 35 ~ 40AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MDRR-DT-35-40-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPDT
Operate Range
35 ~ 40AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
175 V
Power - Rated
5W
Operate Time
0.7 ms
Release Time
1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.034" (51.66mm)
Size - Body
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
1 pF
Current - Carry
1.5A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.