MDRR-DT SERIES_F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDRR-DT-15-30-F

DigiKey Part Number
F7871-ND
Manufacturer
Manufacturer Product Number
MDRR-DT-15-30-F
Description
SWITCH REED SPDT 180MA 120V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 15 ~ 30AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Glass Body Reed
Circuit
SPDT
Operate Range
15 ~ 30AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
175 V
Power - Rated
5W
Operate Time
0.7 ms
Release Time
1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.034" (51.66mm)
Size - Body
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
1 pF
Current - Carry
1.5A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,49600 €34,96 €
253,23880 €80,97 €
1002,88860 €288,86 €
2502,68760 €671,90 €
5002,55258 €1.276,29 €
1.0002,43203 €2.432,03 €
3.0002,28797 €6.863,91 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €