



MDRR-DT-15-25-F | |
---|---|
DigiKey Part Number | HE506-ND |
Manufacturer | |
Manufacturer Product Number | MDRR-DT-15-25-F |
Description | SWITCH REED SPDT 180MA 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 15 ~ 25AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 15 ~ 25AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.7 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.034" (51.66mm) | |
Size - Body | 0.100" Dia x 0.580" L (2.54mm x 14.73mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 1.5A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,15000 € | 3,15 € |
10 | 2,63100 € | 26,31 € |
25 | 2,43800 € | 60,95 € |
100 | 2,17280 € | 217,28 € |
250 | 2,01940 € | 504,85 € |
500 | 1,91578 € | 957,89 € |
1.000 | 1,82289 € | 1.822,89 € |
3.000 | 1,69682 € | 5.090,46 € |
5.000 | 1,68268 € | 8.413,40 € |
Unit Price without VAT: | 3,15000 € |
---|---|
Unit Price with VAT: | 3,74850 € |