MDRR-DT_U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDRR-DT-15-20-U

DigiKey Part Number
F7870-ND
Manufacturer
Manufacturer Product Number
MDRR-DT-15-20-U
Description
SWITCH REED SPDT 180MA 120V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Glass Body Reed
Circuit
SPDT
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
175 V
Power - Rated
5W
Operate Time
0.7 ms
Release Time
1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.066" (52.48mm)
Size - Body
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
1 pF
Current - Carry
1.5A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,13000 €4,13 €
103,44100 €34,41 €
253,18680 €79,67 €
1002,84210 €284,21 €
2502,64420 €661,05 €
5002,51118 €1.255,59 €
1.0002,39242 €2.392,42 €
3.0002,24829 €6.744,87 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,91470 €