
MDRR-DT-10-15-U | |
---|---|
DigiKey Part Number | F7869-ND |
Manufacturer | |
Manufacturer Product Number | MDRR-DT-10-15-U |
Description | SWITCH REED SPDT 180MA 120V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 10 ~ 15AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.7 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.066" (52.48mm) | |
Size - Body | 0.100" Dia x 0.580" L (2.54mm x 14.73mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 1.5A (DC) |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 4,22000 € | 4,22 € |
10 | 3,52100 € | 35,21 € |
25 | 3,26120 € | 81,53 € |
100 | 2,90890 € | 290,89 € |
250 | 2,70656 € | 676,64 € |
500 | 2,57068 € | 1.285,34 € |
1.000 | 2,44938 € | 2.449,38 € |
3.000 | 2,30534 € | 6.916,02 € |
Unit Price without VAT: | 4,22000 € |
---|---|
Unit Price with VAT: | 5,02180 € |