Power Module-Package S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD18200S-DKM2MM

DigiKey Part Number
F6477-ND
Manufacturer
Manufacturer Product Number
MD18200S-DKM2MM
Description
DIODE MODULE GP 1800V 200A S3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1800 V 200A Chassis Mount S-3 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 600 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 1800 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
S-3 Module
Supplier Device Package
S3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,10000 €61,10 €
1053,54000 €535,40 €
Unit Price without VAT:61,10000 €
Unit Price with VAT:72,70900 €