
MD1690A-BM2MM | |
---|---|
DigiKey Part Number | F6454-ND |
Manufacturer | |
Manufacturer Product Number | MD1690A-BM2MM |
Description | DIODE MODULE GP 1600V 90A A3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 90A Chassis Mount A-3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 280 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | A-3 Module | |
Supplier Device Package | A3 |