SCR 800 V 8 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR8DCNT4G

DigiKey Part Number
18-MCR8DCNT4GTR-ND - Tape & Reel (TR)
18-MCR8DCNT4GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR8DCNT4G
Description
SCR 800V 8A TO-252 (DPAK)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR 800 V 8 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
15 µA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
5.1 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.504
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
12,04000 $2,04 $
101,30200 $13,02 $
1000,87800 $87,80 $
5000,69640 $348,20 $
1.0000,63801 $638,01 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50525 $1.263,12 $
Manufacturers Standard Package
Unit Price without VAT:2,04000 $
Unit Price with VAT:2,42760 $