
MCR72-6G | |
|---|---|
DigiKey Part Number | MCR72-6GOS-ND |
Manufacturer | |
Manufacturer Product Number | MCR72-6G |
Description | SCR 400V 8A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 8 A Sensitive Gate Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MCR72-6G Models |
Category | Current - Hold (Ih) (Max) 6 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 2 V | Supplier Device Package TO-220AB |
Current - On State (It (RMS)) (Max) 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,20200 € | 12,02 € |
| 100 | 0,82100 € | 82,10 € |
| 500 | 0,65796 € | 328,98 € |
| 1.000 | 0,60555 € | 605,55 € |
| 2.000 | 0,58803 € | 1.176,06 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

