
MCR16NG | |
|---|---|
DigiKey Part Number | MCR16NGOS-ND |
Manufacturer | |
Manufacturer Product Number | MCR16NG |
Description | SCR 800V 16A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 16 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MCR16NG Models |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-220AB |
Current - On State (It (RMS)) (Max) 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYN816RG | STMicroelectronics | 323 | 497-4491-5-ND | 1,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,21100 € | 12,11 € |
| 100 | 0,82730 € | 82,73 € |
| 500 | 0,66322 € | 331,61 € |
| 1.000 | 0,61045 € | 610,45 € |
| 2.000 | 0,59366 € | 1.187,32 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


