
MCAS040.XP | |
|---|---|
DigiKey Part Number | MCAS040.XP-ND |
Manufacturer | |
Manufacturer Product Number | MCAS040.XP |
Description | FUSE AUTO 40A 32VDC 1 PC CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | MCAS040.XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 5 | 5,95600 € | 29,78 € |
| 10 | 5,49500 € | 54,95 € |
| 50 | 4,55660 € | 227,83 € |
| 100 | 4,20140 € | 420,14 € |
| 250 | 3,77180 € | 942,95 € |
| 500 | 3,47408 € | 1.737,04 € |
| 1.000 | 3,43853 € | 3.438,53 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

