
MCAS015.XP | |
|---|---|
DigiKey Part Number | MCAS015.XP-ND |
Manufacturer | |
Manufacturer Product Number | MCAS015.XP |
Description | FUSE AUTO 15A 32VDC 1 PC CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | MCAS015.XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 5 | 5,88200 € | 29,41 € |
| 10 | 5,42700 € | 54,27 € |
| 50 | 4,49980 € | 224,99 € |
| 100 | 4,14920 € | 414,92 € |
| 250 | 3,72492 € | 931,23 € |
| 500 | 3,43090 € | 1.715,45 € |
| 1.000 | 3,39578 € | 3.395,78 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |

