
MCAS015.V | |
---|---|
DigiKey Part Number | MCAS015.V-ND |
Manufacturer | |
Manufacturer Product Number | MCAS015.V |
Description | FUSE AUTO 15A 32VDC 1 PC CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2,88720 € | 288,72 € |
Unit Price without VAT: | 2,88720 € |
---|---|
Unit Price with VAT: | 3,43577 € |