
MBRD10200CT | |
|---|---|
DigiKey Part Number | F7360TR-ND - Tape & Reel (TR) F7360CT-ND - Cut Tape (CT) F7360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10200CT |
Description | DIODE ARRAY SCHOTT 200V 5A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 5A |
Manufacturer Littelfuse Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A |
Series | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,86200 € | 18,62 € |
| 100 | 1,28970 € | 128,97 € |
| 500 | 1,04512 € | 522,56 € |
| 1.000 | 1,00647 € | 1.006,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82228 € | 2.055,70 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |


