
MBRD10100CT | |
---|---|
DigiKey Part Number | F7358TR-ND - Tape & Reel (TR) F7358CT-ND - Cut Tape (CT) F7358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10100CT |
Description | DIODE ARRAY SCHOTT 100V 5A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,75000 € | 1,75 € |
10 | 1,08900 € | 10,89 € |
100 | 0,85970 € | 85,97 € |
500 | 0,69988 € | 349,94 € |
1.000 | 0,64819 € | 648,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,67343 € | 1.683,58 € |
5.000 | 0,63971 € | 3.198,55 € |
Unit Price without VAT: | 1,75000 € |
---|---|
Unit Price with VAT: | 2,08250 € |