
MBR6045WT | |
|---|---|
DigiKey Part Number | F7353-ND |
Manufacturer | |
Manufacturer Product Number | MBR6045WT |
Description | DIODE ARRAY SCHOTTKY 45V TO247AD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 45 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 25 | 2,44360 € | 61,09 € |
| 100 | 2,01820 € | 201,82 € |
| 500 | 1,77154 € | 885,77 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |


