Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20150CT

DigiKey Part Number
F7350-ND
Manufacturer
Manufacturer Product Number
MBR20150CT
Description
DIODE ARR SCHOT 150V 10A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR20150CT Models
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io) (per Diode)
10A
Manufacturer
Littelfuse Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Series
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
500 nA @ 150 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS20150CTSTMicroelectronics1.995497-2730-5-ND1,38000 €Similar
STPS30150CTSTMicroelectronics995497-5400-5-ND1,76000 €Similar
STPS40150CTSTMicroelectronics55497-3217-5-ND2,34000 €Similar
In-Stock: 0
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,67700 €16,77 €
1001,16630 €116,63 €
5000,94832 €474,16 €
1.0000,90972 €909,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €