
MARR-5-42-48 | |
---|---|
DigiKey Part Number | MARR-5-42-48-ND |
Manufacturer | |
Manufacturer Product Number | MARR-5-42-48 |
Description | SWITCH REED SPST-NO 350MA 265V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 42 ~ 48AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 42 ~ 48AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 265 V | |
Voltage - Switching DC | 1000 V | |
Power - Rated | 10W | |
Operate Time | 0.75 ms | |
Release Time | 0.3 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.235" (56.77mm) | |
Size - Body | 0.105" Dia x 0.775" L (2.66mm x 19.69mm) | |
Height Above Board | - | |
Operating Temperature | -75°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.3A (DC) |