MARR-5-32-38 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,82000 €
Datasheet
Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
MARR-5 17-23

MARR-5-32-38

DigiKey Part Number
HE529-ND
Manufacturer
Manufacturer Product Number
MARR-5-32-38
Description
SWITCH REED SPST-NO 350MA 265V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.75 ms
Series
Release Time
0.3 ms
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
2.235" (56.77mm)
Circuit
SPST-NO
Size - Body
0.105" Dia x 0.775" L (2.66mm x 19.69mm)
Operate Range
32 ~ 38AT
Operating Temperature
-75°C ~ 125°C
Current - Switching
350mA (AC), 500mA (DC)
Capacitance
0.2 pF
Voltage - Switching AC
265 V
Current - Carry
1.3A (DC)
Voltage - Switching DC
1000 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MVSR-20-32-38Littelfuse Inc.0F10264-ND3,82000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes