MARR-5-22-33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 19,67000 €
Datasheet
Glass Body Reed Switch SPST-NO 22 ~ 33AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MARR-5-22-33

DigiKey Part Number
HE504-ND
Manufacturer
Manufacturer Product Number
MARR-5-22-33
Description
SWITCH REED SPST-NO 350MA 265V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 22 ~ 33AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
22 ~ 33AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
265 V
Voltage - Switching DC
1000 V
Power - Rated
10W
Operate Time
0.75 ms
Release Time
0.3 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.235" (56.77mm)
Size - Body
0.105" Dia x 0.775" L (2.66mm x 19.69mm)
Height Above Board
-
Operating Temperature
-75°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.3A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes