
MACD-14-17-20 | |
---|---|
DigiKey Part Number | F6732-ND |
Manufacturer | |
Manufacturer Product Number | MACD-14-17-20 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 17 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 17 ~ 20AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.744" (44.30mm) | |
Size - Body | 0.090" Dia x 0.551" L (2.28mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,89200 € | 8,92 € |
25 | 0,82840 € | 20,71 € |
100 | 0,73810 € | 73,81 € |
250 | 0,68408 € | 171,02 € |
500 | 0,64676 € | 323,38 € |
1.000 | 0,61275 € | 612,75 € |
3.000 | 0,56572 € | 1.697,16 € |
5.000 | 0,54664 € | 2.733,20 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |