Direct
Similar
Similar
Similar
Similar

MAC9DG | |
|---|---|
DigiKey Part Number | MAC9DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC9DG |
Description | TRIAC 400V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4008RH4TP | Littelfuse Inc. | 0 | F9529-ND | 1,09301 € | Direct |
| Q4006RH3 | Littelfuse Inc. | 0 | Q4006RH3-ND | 0,00000 € | Similar |
| Q4006RH3TP | Littelfuse Inc. | 0 | Q4006RH3TP-ND | 1,09511 € | Similar |
| Q4008R456 | Littelfuse Inc. | 0 | Q4008R456-ND | 0,00000 € | Similar |
| Q4008RH4 | Littelfuse Inc. | 0 | Q4008RH4-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,77300 € | 77,30 € |
| 500 | 0,61792 € | 308,96 € |
| 1.000 | 0,56807 € | 568,07 € |
| 2.000 | 0,54521 € | 1.090,42 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |








